N1-2-2-2-2 WEIß | Licefa

Small parts container, white, (L x W x D) 16 x 12 x 15 mm, N1-2-2-2-2 WEIß

Order No.: 19L4230
EAN: 4099891421885
MPN:
N1-2-2-2-2 WEIß
N1-2-2-2-2 WEIß Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 83 pcs.
Leadtime: 9 Weeks **
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1539 €
50 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

Non-conducting, type SMD-Box 1-3.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 12222, 16 x 12 x 15 mm, white/white

Technical specifications
Version SMD-Box
Width 12 mm
ESD protection No
Colour weiß
Length 16 mm
Material Kunststoff
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes