N1-2-3-4-1 GELB/KL | Licefa

SMD box, yellow/transparent, (L x W x D) 16 x 12 x 15 mm, N1-2-3-4-1 GELB/KL

Order No.: 19L4242
EAN: 4099891421953
MPN:
N1-2-3-4-1 GELB/KL
N1-2-3-4-1 GELB/KL Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 292 pcs.
Leadtime: 9 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
5 pcs.
1.8802 €
10 pcs.
1.7850 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

Non-conducting, type SMD-Box 1-3.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 12341, 16 x 12 x 15 mm, yellow/crystal clear

Technical specifications
Ausführung SMD-Box
Breite 12 mm
ESD-Schutz No
Farbe gelb/transparent
Länge 16 mm
Material Kunststoff
Tiefe 15 mm
Logistics
Ursprungsland DE
Zolltarifnummer 94037000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes