N1-6-6-10-10 EGB | Licefa

Small parts container, black, (L x W x D) 16 x 12 x 15 mm, N1-6-6-10-10 EGB

Order No.: 19L4280
EAN: 4099891422202
MPN:
N1-6-6-10-10 EGB
N1-6-6-10-10 EGB Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 405 pcs.
Leadtime: 9 Weeks **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9159 €
50 pcs.
1.8207 €
250 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

EGB version, conductive, type SMD-Box 1-3.

Clear lid version with conductive lid layer.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 16610-10, 16 x 12 x 15, black/black

Technical specifications
Version SMD-Box
Width 12 mm
ESD protection No
Colour schwarz
Length 16 mm
Material Kunststoff
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 94037000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes