N2-2-2-2-2 WEIß | Licefa
Small parts container, white, (L x W x D) 37 x 12 x 15 mm, N2-2-2-2-2 WEIß
Order No.: 19L4250
EAN: 4099891421991
MPN:
N2-2-2-2-2 WEIß
Unit Price (€ / pc.)
2.1658 € *
Available: 35 pcs.
Leadtime: 9 Weeks **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
5 pcs.
2.1658 €
50 pcs.
2.0587 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 22222, 37 x 12 x 15 mm, white/white
Technical specifications
Version | SMD-Box | |
Width | 12 mm | |
ESD protection | No | |
Colour | weiß | |
Length | 37 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |