N2-2-3-4-1 GELB/KL | Licefa

Small parts container, yellow/transparent, (L x W x D) 37 x 12 x 15 mm, N2-2-3-4-1 GELB/KL

Order No.: 19L4258
EAN: 4099891422035
MPN:
N2-2-3-4-1 GELB/KL
N2-2-3-4-1 GELB/KL Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 11 pcs.
Leadtime: 9 Weeks **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1896 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

Non-conducting, type SMD-Box 1-3.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 22341, 37 x 12 x 15 mm, yellow/crystal clear

Technical specifications
Version SMD-Box
Width 12 mm
ESD protection No
Colour gelb/transparent
Length 37 mm
Material Kunststoff
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 94037000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes