N2-6-6-10-1LS | Licefa
Small parts container, black/transparent, (L x W x D) 37 x 12 x 15 mm, N2-6-6-10-1LS
Order No.: 19L4286
EAN: 4099891422233
MPN:
N2-6-6-10-1LS
Unit Price (€ / pc.)
3.6057 € *
Available: 18 pcs.
Leadtime: 9 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
EGB version, conductive, type SMD-Box 1-3.
Clear lid version with conductive lid layer.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 26610-1LS, 37 x 12 x 15, black/clear plastic lid
Technical specifications
Version | SMD-Box | |
Width | 12 mm | |
ESD protection | No | |
Colour | schwarz/transparent | |
Length | 37 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |