N3-11-11-6-6 | Licefa
Small parts container, red, (L x W x D) 41 x 37 x 15 mm, N3-11-11-6-6
Order No.: 19L3764
EAN: 4099891421182
MPN:
N3-11-11-6-6
Unit Price (€ / pc.)
5.0575 € *
Available: 25 pcs.
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.8076 €
25 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Dissipative boxes, type SMD-Box 1-4.
Can be joined, available in three combinable sizes. lid with spring lock, retained in open state.
Technical attributes (type, size designation, inner dimensions (WxHxD), color): N3111166, 41 x 37 x 15 mm, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD box | |
| ESD protection | No | |
| Colour | red | |
| Length | 41 mm | |
| Width | 37 mm | |
| Depth | 15 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |