N3-11-11-8-8 | Licefa
Small parts container, blue, (L x W x D) 41 x 37 x 15 mm, N3-11-11-8-8
Order No.: 19L3766
EAN: 4099891421199
MPN:
N3-11-11-8-8
Unit Price (€ / pc.)
5.3431 € *
Available: 94 pcs.
Leadtime: 9 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0575 €
25 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dissipative boxes, type SMD-Box 1-4.
Can be joined, available in three combinable sizes. lid with spring lock, retained in open state.
Technical attributes (type, size designation, inner dimensions (WxHxD), color): N3111188, 41 x 37 x 15 mm, blue/blue
Technical specifications
Version | SMD-Box | |
Width | 37 mm | |
ESD protection | No | |
Colour | blau | |
Length | 41 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |