N3-2-3-2-1 WEIß/KL | Licefa
Small parts container, white, (L x W x D) 41 x 37 x 15 mm, N3-2-3-2-1 WEIß/KL
Order No.: 19L4268
EAN: 4099891422080
MPN:
N3-2-3-2-1 WEIß/KL
Unit Price (€ / pc.)
2.4871 € *
Available: 47 pcs.
Leadtime: 9 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.3681 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 32321, 41 x 37 x 15 mm, white/crystal clear
Technical specifications
Version | SMD-Box | |
Width | 37 mm | |
ESD protection | No | |
Colour | weiß | |
Length | 41 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |