N3-6-6-10-10 EGB | Licefa
Small parts container, black, (L x W x D) 41 x 37 x 15 mm, N3-6-6-10-10 EGB
Order No.: 19L4288
EAN: 4099891422240
MPN:
N3-6-6-10-10 EGB
Unit Price (€ / pc.)
2.6180 € *
Available: 45 pcs.
Leadtime: 9 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.4990 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
EGB version, conductive, type SMD-Box 1-3.
Clear lid version with conductive lid layer.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 36610-10, 41 x 37 x 15, black/black
Technical specifications
Version | SMD-Box | |
Width | 37 mm | |
ESD protection | No | |
Colour | schwarz | |
Length | 41 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |