N4-11-11-4-4 | Licefa
Small parts container, yellow, (L x W x D) 68 x 57 x 15 mm, N4-11-11-4-4
Order No.: 19L3768
EAN: 4099891421205
MPN:
N4-11-11-4-4
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Dissipative boxes, type SMD-Box 1-4.
Can be joined, available in three combinable sizes. lid with spring lock, retained in open state.
Technical attributes (type, size designation, inner dimensions (WxHxD), color): N4111144, 68 x 57 x 15 mm, yellow
Technical specifications
Version | SMD-Box | |
Width | 57 mm | |
ESD protection | No | |
Colour | gelb | |
Length | 68 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |