N4-11-11-6-6 | Licefa
Dissipative SMD box, N4111166, 68 x 57 x 15 mm, red
Order No.: 19L3770
EAN: 4099891421212
MPN:
N4-11-11-6-6
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
2 pcs.
6.1404 €
6 pcs.
5.8429 €
10 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dissipative boxes, type SMD-Box 1-4.
Can be joined, available in three combinable sizes. lid with spring lock, retained in open state.
Technical attributes (type, size designation, inner dimensions (WxHxD), color): N4111166, 68 x 57 x 15 mm, red
Technical specifications
Version | SMD-Box |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |