N4-2-2-2-2 WEIß | Licefa
SMD box, white, (L x W x D) 68 x 57 x 15 mm, N4-2-2-2-2 WEIß
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 42222, 68 x 57 x 15 mm, white/white
Version | SMD-Box | |
Width | 57 mm | |
ESD protection | No | |
Colour | weiß | |
Length | 68 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Country of origin | DE |
Customs tariff number | 39231090 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |