N4-2-2-4-4 GELB | Licefa

SMD box, yellow, (L x W x D) 68 x 57 x 15 mm, N4-2-2-4-4 GELB

Order No.: 19L4269
EAN: 4099891422097
MPN:
N4-2-2-4-4 GELB
N4-2-2-4-4 GELB Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7727 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

Non-conducting, type SMD-Box 1-3.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 42244, 68 x 57 x 15 mm, yellow/yellow

Technical specifications
Version SMD-Box
Width 57 mm
ESD protection No
Colour gelb
Length 68 mm
Material Kunststoff
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes