N4-2-2-7-7 GRÜN | Licefa

Folding box, 42277, 68 x 57 x 15 mm, green/green

Order No.: 19L4273
EAN: 4099891422134
MPN:
N4-2-2-7-7 GRÜN
Licefa
N4-2-2-7-7 GRÜN Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
2 pcs.
2.9274 €
6 pcs.
2.7727 €
10 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

Non-conducting, type SMD-Box 1-3.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 42277, 68 x 57 x 15 mm, green/green

Technical specifications
Ausführung SMD-Box
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes