N4-2-3-4-1 GELB/KL | Licefa
SMD box, yellow/transparent, (L x W x D) 68 x 57 x 15 mm, N4-2-3-4-1 GELB/KL
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 42341, 68 x 57 x 15 mm, yellow/crystal clear
Ausführung | SMD-Box | |
Breite | 57 mm | |
ESD-Schutz | No | |
Farbe | gelb/transparent | |
Länge | 68 mm | |
Material | Kunststoff | |
Tiefe | 15 mm |
Ursprungsland | DE |
Zolltarifnummer | 39231090 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |