N4-2-3-7-1 GRÜN/KL | Licefa

SMD box, green/transparent, (L x W x D) 68 x 57 x 15 mm, N4-2-3-7-1 GRÜN/KL

Order No.: 19L4278
EAN: 4099891422189
MPN:
N4-2-3-7-1 GRÜN/KL
N4-2-3-7-1 GRÜN/KL Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.3681 €

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

Non-conducting, type SMD-Box 1-3.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 42371, 68 x 57 x 15 mm, green/crystal clear

Technical specifications
Version SMD-Box
Width 57 mm
ESD protection No
Colour grün/transparent
Length 68 mm
Material Kunststoff
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes