N4-2-3-8-1 BLAU/KL | Licefa
SMD box, blue/transparent, (L x W x D) 68 x 57 x 15 mm, N4-2-3-8-1 BLAU/KL
Order No.: 19L4279
EAN: 4099891422196
MPN:
N4-2-3-8-1 BLAU/KL
Unit Price (€ / pc.)
4.0222 € *
Available: 47 pcs.
Leadtime: 9 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.5938 €
50 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 42381, 68 x 57 x 15 mm, blue/crystal clear
Technical specifications
Version | SMD-Box | |
Width | 57 mm | |
ESD protection | No | |
Colour | blau/transparent | |
Length | 68 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |