N4-6-6-10-10 | Licefa

SMD box, black, (L x W x D) 68 x 57 x 15 mm, N4-6-6-10-10

Order No.: 19L4229
EAN: 4099891421878
MPN:
N4-6-6-10-10
Licefa
N4-6-6-10-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
25 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

EGB version, conductive, type SMD-Box 1-3.

Clear lid version with conductive lid layer.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 46610-10, 68 x 57 x 15, black/black

Technical specifications
Ausführung SMD-Box
Breite 57 mm
ESD-Schutz No
Farbe schwarz
Länge 68 mm
Material Kunststoff
Tiefe 15 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes