N4-6-6-10-1LS | Licefa

SMD box, black/transparent, (L x W x D) 68 x 57 x 15 mm, N4-6-6-10-1LS

Order No.: 19L4231
EAN: 4099891421892
MPN:
N4-6-6-10-1LS
N4-6-6-10-1LS Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 27 pcs.
Next delivery: 30 pcs. on 2025-06-06
Leadtime: 9 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.7957 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Small folding boxes for SMD and micro components, type Licefa SMD-Box.

Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.

EGB version, conductive, type SMD-Box 1-3.

Clear lid version with conductive lid layer.

Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 46610-12S, 68 x 57 x 15, black/clear plastic lid

Technical specifications
Version SMD-Box
Width 57 mm
ESD protection No
Colour schwarz/transparent
Length 68 mm
Material Kunststoff
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes