TE 25-4 | Licefa

Drawer insert, with 25 drawers, TE 25-4

Order No.: 19L4092
EAN: 4099891421458
MPN:
TE 25-4
TE 25-4 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.401 €
Non-conductive stackable drawer cabinets, type Licefa A1-2
for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.
Insert dimensions: W x L.
Type: TE 25-4, insert with 25 compartments 44 x 62 mm
Technical specifications
Filter Property Value
Version drawer
Contents with 25 drawers
Logistics
Property Value
Country of origin DE
Customs tariff number 94037000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes