TE 25 S | Licefa
Drawer insert, 25 drawers, black, (L x W x D) 340 x 250 x 38 mm, TE 25 S
Order No.: 19L414
EAN: 4099891421724
MPN:
TE 25 S
Unit Price (€ / pc.)
9.1630 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.6989 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-conductive insert with 25 compartments
Type: TE 25 S
Dimensions: 46 x 63 mm
Technical specifications
Version | Schublade | |
Width | 250 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | 25 Schubladen | |
Length | 340 mm | |
Material | PS | |
Depth | 38 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |