TE 6-60-6-10 | Licefa

Drawer insert, with 6 drawers, TE 6-60-6-10

Order No.: 19L4108
EAN: 4099891421519
MPN:
TE 6-60-6-10
TE 6-60-6-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
32.5465 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.55 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5465 €
5 pcs.
30.9162 €
10 pcs.
29.3692 €
*incl. VAT plus shipping costs
Subject to prior sale

EGB version with drawers of 62 mm height, compact form 2, made of conductive Liastat, type A1-60/.

All cabinet parts (including the drawer insert) are black.

Type: TE 6-60610, insert with 6 compartments 75 x 160 mm

Technical specifications
Filter Property Value
Version drawer
Contents with 6 drawers
Logistics
Property Value
Country of origin DE
Customs tariff number 94037000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes