TE 6 S 6-10 | Licefa

Drawer insert, 6 drawers, TE 6 S 6-10

Order No.: 19L4135
EAN: 4099891421670
MPN:
TE 6 S 6-10
Licefa
TE 6 S 6-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
5 pcs.
23.8238 €
10 pcs.
22.6338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive insert with 6 compartments
Type: TE 6 S 610
Dimensions: 80 x 165 mm
Technical specifications
Ausführung Schublade
Inhalt 6 Schubladen
Logistics
Ursprungsland DE
Zolltarifnummer 94037000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes