TE 6 S | Licefa

Drawer insert, 6 drawers, (L x W x D) 80 x 165 x 40 mm, TE 6 S

Order No.: 19L412
EAN: 4099891421595
MPN:
TE 6 S
TE 6 S Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
9.1630 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.6989 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-conductive drawer insert white
Type: TE 6 S
insert with 6 compartments
Dimemsions: 80 x 165 x 40
Technical specifications
Version Schublade
Width 165 mm
ESD protection No
Contents 6 Schubladen
Length 80 mm
Material Kunststoff
Depth 40 mm
Logistics
Country of origin DE
Customs tariff number 94037000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes