TE 9-60-6-10 | Licefa

Drawer insert, 9 drawers, TE 9-60-6-10

Order No.: 19L4117
EAN: 4099891421564
MPN:
TE 9-60-6-10
Licefa
TE 9-60-6-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
31.7492 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.75 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7492 €
5 pcs.
30.1665 €
10 pcs.
28.6552 €
*incl. VAT plus shipping costs
**Subject to prior sale

EGB version with drawers of 62 mm height, compact form 2, made of conductive Liastat, type A1-60/.

All cabinet parts (including the drawer insert) are black.

Type: TE 9-60610, insert with 9 compartments 75 x 105 mm

Technical specifications
Ausführung Schublade
Inhalt 9 Schubladen
Logistics
Ursprungsland DE
Zolltarifnummer 94037000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes