TE 9 S | Licefa
Drawer insert, 9 drawers, white, (L x W x D) 340 x 250 x 38 mm, TE 9 S
Order No.: 19L4110
EAN: 4099891421526
MPN:
TE 9 S
Unit Price (€ / pc.)
9.1630 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.6989 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non-conductive stackable drawer cabinets, type Licefa A1-2
for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.
Insert dimensions: W x L.
Type: TE 9 S, insert with 9 compartments 78 x 108 mm
Technical specifications
Version | Schublade | |
Width | 250 mm | |
ESD protection | No | |
Colour | weiß | |
Contents | 9 Schubladen | |
Length | 340 mm | |
Material | Kunststoff | |
Depth | 38 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |