V1-36 | Licefa

Clear can, without case, transparent, (D) 30 mm, V1-36

Order No.: 19L338
EAN: 4099891420864
MPN:
V1-36
V1-36 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 272 pcs.
Leadtime: 9 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1424 €
50 pcs.
1.0829 €
250 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clear round cans, type Licefa V 1-.

Made of clear polystyrene; Versions: A/with projecting lid, B/with screw lock. Dimension D = internal diameter.

Type: V 1–36, design A, D 70, H 30 mm

Technical specifications
Version Klarsichtdose
ESD protection No
Colour transparent
Weight 115 g
Contents ohne Koffer
Material PS
Depth 30 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes