V10-7 | Licefa
Assortment box, with 40 drawers, transparent, (L x W x D) 340 x 200 x 36 mm, V10-7
Order No.: 19L3334
EAN: 4099891420796
MPN:
V10-7
Unit Price (€ / pc.)
15.3510 € *
Available: 17 pcs.
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
12 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale
Clear containers with lid, type Licefa V 10-7.
Clear base section and lid; Dimensions: approx. 200 x 340 mm, 40 compartments 49 x 32 x 36 mm (inner height).
Type: V 10–7, container
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | clear container | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 40 drawers | |
| Length | 340 mm | |
| Width | 200 mm | |
| Depth | 36 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |