V11-3 | Licefa

Assortment box, 60 drawers, gray/transparent, (L x W x D) 157 x 110 x 25 mm, V11-3

Order No.: 19L3827
EAN: 4099891421243
MPN:
V11-3
V11-3 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
28.0245 € *
Available: 52 pcs.
Leadtime: 9 Weeks **
Total Price:
28.02 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0245 €
10 pcs.
26.6203 €
50 pcs.
25.2994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-conductive boxes with SMD component bins, type Licefa V 11-.

Hinged lid clear, gray base section, with cellular foam grid for 6.0 x 6.0 x 19 mm SMD component bins. The Styrofoam block is equipped with 60 or 130 stampings (depending on the type); Dimensions in mm: type V11-1 222 x 155 x 25, type V11-3 157 x 110 x 25.

Type: V 11-3, with 60 SMD component bins

Technical specifications
Version SMD-Box
Width 110 mm
ESD protection No
Colour grau/transparent
Contents 60 Schubladen
Length 157 mm
Material Kunststoff
Depth 25 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes