V11-4 | Licefa
Component part reel stand, with 25 drawers, gray, (L x W) 450 x 240 mm, V11-4
Order No.: 19L3700
EAN: 4099891421069
MPN:
V11-4
Unit Price (€ / pc.)
109.6585 € *
Standard delivery time from the manufacturer is: 9 Weeks
SMD spool racks, type V11-4.
Basic dimensions in mm: 450 x 240. With 25 variable dividers and continuous labeling rail. For spool diameters up to 250 mm. Made of practical high-grade plastic.
Type: V11–4, spool rack, gray, not EGB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reel storage stand | |
| ESD protection | No | |
| Colour | gray | |
| Contents | with 25 drawers | |
| Length | 450 mm | |
| Width | 240 mm | |
| Weight | 1426.2 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |