V11-5-2-1-8-1 | Licefa
Stacking bins, 42 drawers, blue/white, (L x W x D) 261 x 238 x 20 mm, V11-5-2-1-8-1
Order No.: 19L4210
EAN: 4099891421830
MPN:
V11-5-2-1-8-1
Unit Price (€ / pc.)
48.0284 € *
Available: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
48.03 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0284 €
5 pcs.
45.6246 €
15 pcs.
43.3398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non conductive SMD round bins, type Licefa V 1
Type: V11 - 521218,
with 42-piece set in stacking container with transparent lid with 42 round recesses that hold the bins in place. The bins are equipped with lids. Bin dimensions in mm: D 27, H 13. Bin color: non-conductive transparent, Container dimensions in mm: 261 x 238 x 20. Container color: non-conductive blue, Insert color: non-conductive white.
Technical specifications
Version | SMD-Runddose | |
Width | 238 mm | |
ESD protection | No | |
Colour | blau/weiß | |
Contents | 42 Schubladen | |
Length | 261 mm | |
Material | Stahl | |
Depth | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |