V11-5-6-1-10-1 | Licefa
ESD stacking bins, 42 drawers, black, (L x W x D) 261 x 238 x 20 mm, V11-5-6-1-10-1
Order No.: 19L4212
EAN: 4099891421847
MPN:
V11-5-6-1-10-1
Unit Price (€ / pc.)
59.4405 € *
Available: 2 pcs.
Leadtime: 9 Weeks **
Conductive SMD round bins, type Licefa V 1
Type: V11 - 561101
with 42-piece set in stacking container with transparent lid with 42 round recesses that hold the bins in place. The bins are equipped with lids. Bin dimensions in mm: D 27, H 13. Bin color: conductive black. Container dimensions in mm: 261 x 238 x 20. Container color: conductive black. Insert color: conductive black.
Technical specifications
Version | SMD-Runddose | |
Width | 238 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Contents | 42 Schubladen | |
Length | 261 mm | |
Material | Kunststoff | |
Depth | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |