V20-32-6-10 | Licefa
Storage box, without drawers, black, (L x W x D) 178 x 133 x 78 mm, V20-32-6-10
Order No.: 19L3663
EAN: 4099891421045
MPN:
V20-32-6-10
Unit Price (€ / pc.)
10.6981 € *
Available: 58 pcs.
Leadtime: 6 Weeks **
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.6033 €
20 pcs.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive hinged-lid boxes, type Licefa V20-.
EGB version made of Liastat, black, empty, stackable box. The dimensions given are internal dimensions.
Type: V20–32–6–10, stackable box 178 x 133 x 78 mm
Technical specifications
Version | Scharnierdeckelkäste | |
Width | 133 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 178 mm | |
Material | Kunststoff | |
Depth | 78 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |