V3-12-6-6-10-10 | Licefa
ESD container, without drawers, black, (L x W x D) 50 x 30 x 16 mm, V3-12-6-6-10-10
Order No.: 19L4142
EAN: 4099891421748
MPN:
V3-12-6-6-10-10
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1305 €
50 pcs.
1.0829 €
250 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip container, V3-12-6-6-10-10, Licefa
Container 50 x 30 x 16 mm with slip lid, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | container | |
| ESD protection | Yes | |
| Colour | black | |
| Contents | without drawers | |
| Length | 50 mm | |
| Width | 30 mm | |
| Depth | 16 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |