V3-12 | Licefa
Clear can, without case, transparent, (L x W x D) 50 x 30 x 16 mm, V3-12
Order No.: 19L3284
EAN: 4099891420628
MPN:
V3-12
Unit Price (€ / pc.)
0.5355 € *
Available: 839 pcs.
Leadtime: 9 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
With lid, type V 3-.
Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.
Type: V 3 - 12, design B, L 50, W 30, H 16 mm
Technical specifications
Version | Klarsichtdose | |
Width | 30 mm | |
ESD protection | No | |
Colour | transparent | |
Contents | ohne Koffer | |
Length | 50 mm | |
Material | PS | |
Depth | 16 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |