V3-16-6-6-10-10 | Licefa

Storage box, without drawers, V3-16-6-6-10-10

Order No.: 19L3620
EAN: 4099891420956
MPN:
V3-16-6-6-10-10
V3-16-6-6-10-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive slip-lid boxes, type Licefa V3-16/61.

EGB version made of Liastat, black, empty, can be used as stackable box. The dimensions given are internal dimensions.

Type: V3–16–6–6–10–10, stackable box 55 x 55 x 25 mm

Technical specifications
Version Stapeldose
Contents ohne Schubladen
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes