V3-18-6-6-10-10 | Licefa
ESD container, without drawers, (L x W x D) 57 x 36 x 17 mm, V3-18-6-6-10-10
Order No.: 19L4146
EAN: 4099891421755
MPN:
V3-18-6-6-10-10
Unit Price (€ / pc.)
0.5474 € *
Available: 430 pcs.
Leadtime: 9 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
5 pcs.
0.5236 €
10 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive chip containers, type Licefa V 3
Type: V3 - 18661010
with slip-lid, Color of the Container: black.
Specified are the internal dimensions.
Dimensions: container 57 x 36 x 17 mm
Technical specifications
Version | Behälter | |
Width | 36 mm | |
ESD protection | Yes | |
Contents | ohne Schubladen | |
Length | 57 mm | |
Depth | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |