V3-21 | Licefa
Clear can, without case, transparent, (L x W x D) 60 x 24 x 19 mm, V3-21
Order No.: 19L3292
EAN: 4099891420666
MPN:
V3-21
Unit Price (€ / pc.)
0.4760 € *
Available: 449 pcs.
Leadtime: 9 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4760 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
With lid, type V 3-.
Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.
Type: V 3 - 21, design A, L 60, W 24, H 19 mm
Technical specifications
Version | Klarsichtdose | |
Width | 24 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 26 g | |
Contents | ohne Koffer | |
Length | 60 mm | |
Material | PS | |
Depth | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |