V3-23 | Licefa

Clear can, without case, transparent, (L x W x D) 60 x 51 x 26 mm, V3-23

Order No.: 19L330
EAN: 4099891420697
MPN:
V3-23
V3-23 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 38 pcs.
Leadtime: 9 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1781 €
50 pcs.
1.1186 €
200 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

With lid, type V 3-.

Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.

Type: V 3 - 23, design B + H, L 60, W 51, H 26/Hu 21 mm

Technical specifications
Version Klarsichtdose
Width 51 mm
ESD protection No
Colour transparent
Weight 92 g
Contents ohne Koffer
Length 60 mm
Material PS
Depth 26 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes