V3-27 | Licefa

Clear can, without case, transparent, (L x W x D) 68 x 59 x 26 mm, V3-27

Order No.: 19L332
EAN: 4099891420741
MPN:
V3-27
V3-27 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 146 pcs.
Leadtime: 9 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.7378 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

With lid, type V 3-.

Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.

Type: V 3 - 27, design B, L 68, W 59, H 26 mm

Technical specifications
Version Klarsichtdose
Width 59 mm
ESD protection No
Colour transparent
Weight 110 g
Contents ohne Koffer
Length 68 mm
Material PP
Depth 26 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes