V3-31 | Licefa
Clear can, without case, transparent, (L x W x D) 75 x 44 x 30 mm, V3-31
Order No.: 19L3294
EAN: 4099891420673
MPN:
V3-31
Unit Price (€ / pc.)
1.1781 € *
Available: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
30 pcs.
1.1305 €
90 pcs.
1.0591 €
180 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
With lid, type V 3-.
Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.
Type: V 3 - 31, design B, L 75, W 44, H 30 mm
Technical specifications
Version | Klarsichtdose | |
Width | 44 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 100 g | |
Contents | ohne Koffer | |
Length | 75 mm | |
Material | PS | |
Depth | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |