V3-50 | Licefa

Clear can, without case, transparent, (L x W x D) 99 x 59 x 27 mm, V3-50

Order No.: 19L3296
EAN: 4099891420680
MPN:
V3-50
V3-50 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 250 pcs.
Leadtime: 9 Weeks **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5351 €
50 pcs.
1.4518 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

With lid, type V 3-.

Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.

Type: V 3 - 50, design B + R, L 99, W 59, H 27 mm

Technical specifications
Version Klarsichtdose
Width 59 mm
ESD protection No
Colour transparent
Weight 158 g
Contents ohne Koffer
Length 99 mm
Material PS
Depth 27 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes