V3-54-6-6-10-10 | Licefa
Container, without drawers, black, (L x W x D) 102 x 85 x 47 mm, V3-54-6-6-10-10
Order No.: 19L3612
EAN: 4099891420949
MPN:
V3-54-6-6-10-10
Unit Price (€ / pc.)
3.3915 € *
Available: 36 pcs.
Leadtime: 9 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.2249 €
20 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive slip-lid boxes, type Licefa V3-54-.
EGB version made of Liastat, black, empty rectangular box; Internal dimensions: 102 x 85 x 47 mm.
Type: V3–54–6–6–10–10, rectangular box
Technical specifications
Version | Rechteckdose | |
Width | 85 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 102 mm | |
Material | Kunststoff | |
Depth | 47 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |