V3-59-6-6-10-10 | Licefa

Storage box, without drawers, black, (L x W x D) 115 x 55 x 35 mm, V3-59-6-6-10-10

Order No.: 19L3622
EAN: 4099891420963
MPN:
V3-59-6-6-10-10
V3-59-6-6-10-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 24 pcs.
Total Price:
2.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7251 €

Conductive slip-lid boxes, type Licefa V3-16/61.

EGB version made of Liastat, black, empty, can be used as stackable box. The dimensions given are internal dimensions.

Type: V3–59–6–6–10–10, stackable box 115 x 55 x 35 mm

Technical specifications
Filter Property Value
Version stacking box
ESD protection No
Colour black
Contents without drawers
Length 115 mm
Width 55 mm
Depth 35 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 39231090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes