V3-6 | Licefa

Clear can, without case, transparent, (L x W x D) 43 x 32 x 10 mm, V3-6

Order No.: 19L3272
EAN: 4099891420574
MPN:
V3-6
V3-6 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 560 pcs.
Leadtime: 9 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clear rectangular cans with sliding lid, type Licefa V 3.

Made of clear polystyrene.

Type: V 3 – 06, L 43, W 32, H 10 mm

Technical specifications
Version Klarsichtdose
Width 32 mm
ESD protection No
Colour transparent
Contents ohne Koffer
Length 43 mm
Material PS
Depth 10 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes