V3-67 | Licefa

Clear can, without case, transparent, (L x W x D) 137 x 47 x 32 mm, V3-67

Order No.: 19L3302
EAN: 4099891420703
MPN:
V3-67
V3-67 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 49 pcs.
Leadtime: 9 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
25 pcs.
2.2134 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

With lid, type V 3-.

Design: A/lid projecting on the outside, B/flush lid, R/with flush lid and round corners, H/with high hood. Bottom part height (Hu) after slash of dimension H.

Type: V 3 - 67, design B, L 137, W 47, H 32 mm

Technical specifications
Version Klarsichtdose
Width 47 mm
ESD protection No
Colour transparent
Weight 205 g
Contents ohne Koffer
Length 137 mm
Material PS
Depth 32 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes