V8-1-6-6-10-10 | Licefa
Stacking box, without drawers, black, (L x W x D) 75 x 50 x 33 mm, V8-1-6-6-10-10
Order No.: 19L3655
EAN: 4099891421007
MPN:
V8-1-6-6-10-10
Unit Price (€ / pc.)
2.3205 € *
Available: 100 pcs.
Leadtime: 9 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.2015 €
50 pcs.
2.0944 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive hinged-lid boxes, type Licefa V8-.
EGB version made of Liastat, black, empty, can be used as stackable box. The dimensions given are internal dimensions.
Type: V8–1–6–6–10–10, stackable box 75 x 50 x 33 mm
Technical specifications
Version | Stapeldose | |
Width | 50 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 75 mm | |
Material | Kunststoff | |
Depth | 33 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |