V8-13 SCH-2-1-8-1 | Licefa
Clear can, without case, blue/transparent, (L x W x D) 310 x 112 x 45 mm, V8-13 SCH-2-1-8-1
Order No.: 19L3332
EAN: 4099891420789
MPN:
V8-13 SCH-2-1-8-1
Unit Price (€ / pc.)
7.5922 € *
Available: 34 pcs.
Leadtime: 9 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.2233 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
With hinged lid, type V 8-.
Base section: blue. Lid: clear. Design: BS/flush smooth lid, BSS/flush lid with all-round stacking groove. Dimension U is the height of the bottom since this type has a higher hood. Type V 8 - 06 with black base section.
Type: V 8 – 13, design BS, L 310, W 112, H 45 mm
Technical specifications
Version | Klarsichtdose | |
Width | 112 mm | |
ESD protection | No | |
Colour | blau/transparent | |
Contents | ohne Koffer | |
Length | 310 mm | |
Material | PS | |
Depth | 45 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |