V8-5-6-6-10-10 | Licefa

Stacking box, without drawers, black, (L x W x D) 106 x 75 x 46 mm, V8-5-6-6-10-10

Order No.: 19L3657
EAN: 4099891421021
MPN:
V8-5-6-6-10-10
Licefa
V8-5-6-6-10-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
91 pcs.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive hinged-lid boxes, type Licefa V8-.

EGB version made of Liastat, black, empty, can be used as stackable box. The dimensions given are internal dimensions.

Type: V8–5–6–6–10–10, stackable box 106 x 75 x 46 mm

Technical specifications
Ausführung Stapeldose
Breite 75 mm
ESD-Schutz No
Farbe schwarz
Inhalt ohne Schubladen
Länge 106 mm
Material Kunststoff
Tiefe 46 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39231090
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes